R143812000 | |
---|---|
DigiKey Part Number | 2201-R143812000-ND |
Manufacturer | |
Manufacturer Product Number | R143812000 |
Description | TNC 19120 CAP CHAIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TNC Male Connectors |
Datasheet | Datasheet |
EDA/CAD Models | R143812000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | TNC Male Connectors | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.21000 | ¥196.21 |
10 | ¥171.80700 | ¥1,718.07 |
25 | ¥164.38320 | ¥4,109.58 |
50 | ¥159.07980 | ¥7,953.99 |
100 | ¥153.77780 | ¥15,377.78 |
250 | ¥145.29320 | ¥36,323.30 |
500 | ¥141.05102 | ¥70,525.51 |