R405005000 | |
---|---|
DigiKey Part Number | 2201-R405005000-ND |
Manufacturer | |
Manufacturer Product Number | R405005000 |
Description | FEEDTHROUGH TERMINATION: BNC 1GH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Adapter, Jack to Plug | |
Frequency - Max | 1 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Feed Through | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥646.60000 | ¥646.60 |
10 | ¥593.34700 | ¥5,933.47 |
25 | ¥570.52560 | ¥14,263.14 |
50 | ¥551.50680 | ¥27,575.34 |
100 | ¥521.07880 | ¥52,107.88 |