R125812000 | |
---|---|
DigiKey Part Number | 2201-R125812000-ND |
Manufacturer | |
Manufacturer Product Number | R125812000 |
Description | SMA / MALE DUST CAP WITH CHAIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For SMA Plugs |
Datasheet | Datasheet |
EDA/CAD Models | R125812000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | SMA Plugs | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Features | Chain | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.48000 | ¥159.48 |
10 | ¥139.64900 | ¥1,396.49 |
25 | ¥133.61880 | ¥3,340.47 |
50 | ¥129.30860 | ¥6,465.43 |
100 | ¥124.99850 | ¥12,499.85 |
300 | ¥118.10173 | ¥35,430.52 |
500 | ¥114.65370 | ¥57,326.85 |