R125072000 | |
---|---|
DigiKey Part Number | 2201-R125072000-ND |
Manufacturer | |
Manufacturer Product Number | R125072000 |
Description | SMA M STR CR 2.6/50S C100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R125072000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.49000 | ¥100.49 |
10 | ¥89.09300 | ¥890.93 |
25 | ¥85.66440 | ¥2,141.61 |
50 | ¥82.23920 | ¥4,111.96 |
100 | ¥77.67050 | ¥7,767.05 |
300 | ¥70.81697 | ¥21,245.09 |
500 | ¥66.24820 | ¥33,124.10 |
1,000 | ¥60.76553 | ¥60,765.53 |