![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/375/MFG_112954_tmb.jpg)
R12507
Connectors, Interconnects | Coaxial Connector (RF) Assemblies
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
R125072000 SMA M STR CR 2.6/50S C100 | SMA M STR CR 2.6/50S C100 | 161 | Bulk | - | |
R125071120 SMA / STRAIGHT PLUG FULL CRIMP T | SMA / STRAIGHT PLUG FULL CRIMP T | 153 | Box | - | |
R125072001W SMA / STRAIGHT PLUG CRIMP TYPE C | SMA / STRAIGHT PLUG CRIMP TYPE C | 104 | Box | - | |
R125076000 SMA M STR CR SD 5/50D C100 | SMA M STR CR SD 5/50D C100 | 78 | Bulk | - | |
R125072080 SMA M STR CR 2.6/50D C100 | SMA M STR CR 2.6/50D C100 | 83 | Bulk | - | |
R125075000 SMA / STRAIGHT PLUG CRIMP OR SOL | SMA / STRAIGHT PLUG CRIMP OR SOL | 100 | Box | - | |
R125077000 SMA M STR CR SD 5/50S C100 | SMA M STR CR SD 5/50S C100 | 34 | Bulk | - | |
R125073000 SMA / STRAIGHT PLUG CRIMP OR SOL | SMA / STRAIGHT PLUG CRIMP OR SOL | 0 | Box | - | |
R125072001 SMA / STRAIGHT PLUG CRIMP TYPE C | SMA / STRAIGHT PLUG CRIMP TYPE C | 0 | Bulk | - | |
R125075001 SMA / STRAIGHT PLUG CRIMP TYPE C | SMA / STRAIGHT PLUG CRIMP TYPE C | 0 | Bulk | - | |
R125076001 SMA / STRAIGHT PLUG CRIMP TYPE C | SMA / STRAIGHT PLUG CRIMP TYPE C | 0 | Bulk | - | |
R125073001 SMA / STRAIGHT PLUG CRIMP TYPE C | SMA / STRAIGHT PLUG CRIMP TYPE C | 0 | Bulk | - | |
R125072081 SMA / STRAIGHT PLUG CRIMP TYPE C | SMA / STRAIGHT PLUG CRIMP TYPE C | 0 | Bulk | - | |
R125072220 SMA / STRAIGHT PLUG FULL CRIMP T | SMA / STRAIGHT PLUG FULL CRIMP T | 0 | Bulk | - | |
R125072008 SMA / STRAIGHT PLUG CRIMP TYPE C | SMA / STRAIGHT PLUG CRIMP TYPE C | 0 | Bulk | - |