9650-1113-005 | |
---|---|
DigiKey Part Number | 2201-9650-1113-005-ND |
Manufacturer | |
Manufacturer Product Number | 9650-1113-005 |
Description | SMA F STR SMT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.68000 | ¥192.68 |
10 | ¥168.72000 | ¥1,687.20 |
25 | ¥161.42760 | ¥4,035.69 |
50 | ¥156.21940 | ¥7,810.97 |
100 | ¥151.01200 | ¥15,101.20 |
250 | ¥142.68048 | ¥35,670.12 |
500 | ¥138.51450 | ¥69,257.25 |