142-0711-202 | |
---|---|
DigiKey Part Number | J10154TR-ND - Tape & Reel (TR) J10154CT-ND - Cut Tape (CT) J10154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 142-0711-202 |
Description | CONN SMA JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0711-202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.96800 | ¥259.68 |
25 | ¥24.59640 | ¥614.91 |
50 | ¥24.02520 | ¥1,201.26 |
100 | ¥22.88070 | ¥2,288.07 |
250 | ¥20.02044 | ¥5,005.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.44838 | ¥9,724.19 |
1,000 | ¥16.58824 | ¥16,588.24 |
1,500 | ¥16.01623 | ¥24,024.35 |
2,500 | ¥15.44422 | ¥38,610.55 |
5,000 | ¥14.87223 | ¥74,361.15 |