9159 | |
---|---|
DigiKey Part Number | 469-9159-ND |
Manufacturer | |
Manufacturer Product Number | 9159 |
Description | MAGNET 0.375"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N52 0.375" Dia x 0.250" H (9.53mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N52 | |
Gauss Strength | 5920G | |
Size | 0.375" Dia x 0.250" H (9.53mm x 6.35mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥10.30300 | ¥103.03 |
25 | ¥8.24280 | ¥206.07 |
100 | ¥7.55590 | ¥755.59 |
500 | ¥6.35380 | ¥3,176.90 |
1,000 | ¥5.66691 | ¥5,666.91 |
5,000 | ¥5.15174 | ¥25,758.70 |