UR801000 | |
---|---|
DigiKey Part Number | 3667-UR801000-ND |
Manufacturer | |
Manufacturer Product Number | UR801000 |
Description | MAGNET 0.315"D X 0.394"THICK CYL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.315" Dia x 0.394" H (8.00mm x 10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel, Zinc | |
Grade | N35 | |
Gauss Strength | 11700G, 12100G | |
Size | 0.315" Dia x 0.394" H (8.00mm x 10.00mm) | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.42000 | ¥59.42 |