QLSP15RNB | |
---|---|
DigiKey Part Number | 3970-QLSP15RNBTR-ND - Tape & Reel (TR) 3970-QLSP15RNBCT-ND - Cut Tape (CT) 3970-QLSP15RNBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP15RNB |
Description | LED BLUE/RED 4SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 472nm Blue, 624nm Red LED Indication - Discrete 3.15V Blue, 2.15V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.15V Blue, 2.15V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm Blue, 632nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.69850 | ¥169.85 |
500 | ¥1.17452 | ¥587.26 |
1,000 | ¥0.97883 | ¥978.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88095 | ¥2,642.85 |
6,000 | ¥0.83200 | ¥4,992.00 |
15,000 | ¥0.75859 | ¥11,378.85 |
30,000 | ¥0.70965 | ¥21,289.50 |
75,000 | ¥0.65092 | ¥48,819.00 |