LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,276 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.27507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 60mcd Blue, 90mcd Red | Square with Flat Top | 1.20mm | 3.1V Blue, 2V Red | 20mA Blue, 20mA Red | 140° | Surface Mount, Bottom Entry | 470nm Blue, 623nm Red | - | - | 4-SMD, No Lead | 1205 | 3.20mm L x 1.20mm W | 1.20mm | |||
1,034 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.88095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | - | - | 600mcd Green, 120mcd Red | Square with Flat Top | 1.40mm x 1.25mm | 3.15V Green, 2.15V Red | 20mA Blue, 20mA Red | 120° | Surface Mount, Bottom Entry | 525nm Green, 624nm Red | 523nm Green, 632nm Red | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 1.25mm W | 1.20mm | ||
6 In Stock | 1 : ¥17.77000 Bulk | Bulk | Active | Blue, Red | Independent | - | - | 45mcd Blue, 45mcd Red | Rectangle with Flat Top | 1.50mm x 1.60mm | 3.3V Blue, 2V Red | 20mA Blue, 20mA Red | 130° | Surface Mount, Bottom Entry | 470nm Blue, 631nm Red | 468nm Blue, 639nm Red | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm |