RM520NGLAA-M20-SGASA | |
---|---|
DigiKey Part Number | 2958-RM520NGLAA-M20-SGASATR-ND - Tape & Reel (TR) 2958-RM520NGLAA-M20-SGASACT-ND - Cut Tape (CT) 2958-RM520NGLAA-M20-SGASADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM520NGLAA-M20-SGASA |
Description | RF TXRX MOD CELLULARCARD EDGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 3.4Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SDX62-0-AA | |
Memory Size | - | |
Voltage - Supply | 3.135V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,869.88000 | ¥2,869.88 |
10 | ¥2,690.51400 | ¥26,905.14 |
25 | ¥2,555.99000 | ¥63,899.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2,421.46270 | ¥242,146.27 |