EM06ELA-512-SGAS | |
---|---|
DigiKey Part Number | 2958-EM06ELA-512-SGAS-ND |
Manufacturer | |
Manufacturer Product Number | EM06ELA-512-SGAS |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EM06ELA-512-SGAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 300Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9240-1 | |
Memory Size | - | |
Voltage - Supply | 3.135V ~ 4.4V | |
Current - Receiving | 22.1mA | |
Current - Transmitting | 22.1mA | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,087.77000 | ¥1,087.77 |
10 | ¥1,021.81700 | ¥10,218.17 |
25 | ¥972.38000 | ¥24,309.50 |