EC25MXGA-128-SNNS | |
---|---|
DigiKey Part Number | 2958-EC25MXGA-128-SNNSTR-ND - Tape & Reel (TR) 2958-EC25MXGA-128-SNNSCT-ND - Cut Tape (CT) 2958-EC25MXGA-128-SNNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC25MXGA-128-SNNS |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular LTE, WCDMA Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC25MXGA-128-SNNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 8PSK, 16QAM, 64QAM, GMSK | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Data Rate | 480Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-0 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |