EC25EUGA-512-SGNS | |
---|---|
DigiKey Part Number | 2958-EC25EUGA-512-SGNSTR-ND - Tape & Reel (TR) 2958-EC25EUGA-512-SGNSCT-ND - Cut Tape (CT) 2958-EC25EUGA-512-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC25EUGA-512-SGNS |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, WCDMA Transceiver Module 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC25EUGA-512-SGNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 8PSK, 16QAM, 64QAM, GMSK | |
Frequency | 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz | |
Data Rate | 480Mbps | |
Power - Output | 33dBm | |
Sensitivity | -106.7dBm | |
Serial Interfaces | I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-0 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.52000 | ¥546.52 |
10 | ¥509.57400 | ¥5,095.74 |
25 | ¥472.64640 | ¥11,816.16 |
100 | ¥443.10600 | ¥44,310.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥413.56560 | ¥103,391.40 |