EC25AUXGR-128-SGNS | |
---|---|
DigiKey Part Number | 2958-EC25AUXGR-128-SGNSTR-ND - Tape & Reel (TR) 2958-EC25AUXGR-128-SGNSCT-ND - Cut Tape (CT) 2958-EC25AUXGR-128-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC25AUXGR-128-SGNS |
Description | RF TXRX MOD CELL/NAV CARD EDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Utilized IC / Part | MDM9207-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥367.44856 | ¥91,862.14 |