VLM-650-29 LPT | |
---|---|
DigiKey Part Number | VLM-650-29LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-29 LPT |
Description | LASER DIODE 650NM 2MW 9MM DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 2mW 2.6V ~ 5V 35mA Cylinder (9.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | 2mW | |
Package / Case | Cylinder (9.0mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.05000 | ¥273.05 |
10 | ¥213.78700 | ¥2,137.87 |
100 | ¥186.74210 | ¥18,674.21 |