VLM-520-58 LPO-D20-F90 | |
---|---|
DigiKey Part Number | 100-VLM-520-58LPO-D20-F90-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-58 LPO-D20-F90 |
Description | ANGLE20,CLASS1M,FOCUS:90 CM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 523nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 10mW | |
Package / Case | Cylinder (10.0mm Dia) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.60000 | ¥827.60 |
10 | ¥774.12400 | ¥7,741.24 |
100 | ¥709.37970 | ¥70,937.97 |