VLM-635-63 LPT-50 | |
---|---|
DigiKey Part Number | 100-VLM-635-63LPT-50-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-63 LPT-50 |
Description | LASER DOT CII 635NM 50MM FOCUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 1mW 3V ~ 6V 40mA Cylinder (10.6mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.6mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.37000 | ¥340.37 |
10 | ¥265.94900 | ¥2,659.49 |
100 | ¥252.64900 | ¥25,264.90 |