VLM-635-02G LPA | |
---|---|
DigiKey Part Number | VLM-635-02GLPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-02G LPA |
Description | LASER DIODE 635NM 2.5MW 10.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 2.5mW 2.6V ~ 5V 50mA Cylinder (10.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 2.5mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.51000 | ¥249.51 |
10 | ¥207.21700 | ¥2,072.17 |