INFINITER 2000 | |
---|---|
DigiKey Part Number | 100-INFINITER2000-ND |
Manufacturer | |
Manufacturer Product Number | INFINITER 2000 |
Description | GREEN LASER POINTER, BLACK GIFT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Line Generator Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Laser Line Generator | |
For Use With/Related Products | Multi-Purpose | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.43000 | ¥413.43 |
10 | ¥323.00300 | ¥3,230.03 |
100 | ¥306.84930 | ¥30,684.93 |