INFINITER 100 | |
---|---|
DigiKey Part Number | 100-INFINITER100-ND |
Manufacturer | |
Manufacturer Product Number | INFINITER 100 |
Description | 650NM RED LASER POINTER BATT INC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Line Generator Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Laser Line Generator | |
For Use With/Related Products | Multi-Purpose | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.16000 | ¥205.16 |
10 | ¥160.62700 | ¥1,606.27 |
100 | ¥140.30630 | ¥14,030.63 |
500 | ¥128.69492 | ¥64,347.46 |