Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | QLM Sleeves | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.45000 | ¥21.45 |
10 | ¥20.76900 | ¥207.69 |
25 | ¥20.16600 | ¥504.15 |
50 | ¥18.96460 | ¥948.23 |
100 | ¥17.04450 | ¥1,704.45 |
250 | ¥16.80460 | ¥4,201.15 |
500 | ¥15.72426 | ¥7,862.13 |
1,000 | ¥15.48422 | ¥15,484.22 |