Q2-F3X-1 1/2-01-SS150FT | |
---|---|
DigiKey Part Number | Q2F3X112B-150-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1 1/2-01-SS150FT |
Description | HEATSHRINK 1.535" X 150' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.535" (38.99mm) 3 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 1.535" (38.99mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,506.59000 | ¥1,506.59 |
5 | ¥1,452.75600 | ¥7,263.78 |
10 | ¥1,431.23100 | ¥14,312.31 |
25 | ¥1,398.94640 | ¥34,973.66 |
50 | ¥1,366.66240 | ¥68,333.12 |