Q2-F3X-1 1/2-01-MS50FT | |
---|---|
DigiKey Part Number | Q2F3X112B-50-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1 1/2-01-MS50FT |
Description | HEATSHRINK POLY 1 1/2" BLACK 50' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.535" (38.99mm) 3 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 1.535" (38.99mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.15000 | ¥573.15 |
5 | ¥537.32800 | ¥2,686.64 |
10 | ¥501.50400 | ¥5,015.04 |
25 | ¥476.42840 | ¥11,910.71 |
50 | ¥465.68300 | ¥23,284.15 |
100 | ¥454.93580 | ¥45,493.58 |