Q-PTFE-0AWG-02-QB48IN-5 | |
---|---|
DigiKey Part Number | Q-PTFE-0AWG-02-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | Q-PTFE-0AWG-02-QB48IN-5 |
Description | HEATSHRINK 0AWG 48" CLEAR1=5PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.470" (11.94mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.470" (11.94mm) | |
Inner Diameter - Recovered | 0.337" (8.56mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 260°C | |
Shrink Temperature | 350°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥715.18000 | ¥715.18 |
5 | ¥670.46000 | ¥3,352.30 |
10 | ¥625.77200 | ¥6,257.72 |
25 | ¥594.48040 | ¥14,862.01 |
50 | ¥581.07280 | ¥29,053.64 |
100 | ¥567.66360 | ¥56,766.36 |