Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
18 | ¥53.13556 | ¥956.44 |
36 | ¥50.19611 | ¥1,807.06 |
54 | ¥48.97148 | ¥2,644.46 |
108 | ¥46.52370 | ¥5,024.56 |
252 | ¥41.62631 | ¥10,489.83 |
504 | ¥39.17754 | ¥19,745.48 |
1,008 | ¥34.28042 | ¥34,554.66 |
2,502 | ¥32.56638 | ¥81,481.08 |