FAD1-08025CBJW11-A | |
---|---|
DigiKey Part Number | Q1081-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08025CBJW11-A |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 43.6 CFM (1.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 43.6 CFM (1.22m³/min) | |
Static Pressure | 0.204 in H2O (51.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 40.5dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.159 lb (72.12 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.81000 | ¥57.81 |
10 | ¥55.85300 | ¥558.53 |
30 | ¥54.23767 | ¥1,627.13 |
50 | ¥51.00900 | ¥2,550.45 |
100 | ¥45.84370 | ¥4,584.37 |
250 | ¥45.19792 | ¥11,299.48 |
500 | ¥42.29236 | ¥21,146.18 |