741W-J/01 | |
---|---|
DigiKey Part Number | 189-741W-J/01-ND |
Manufacturer | |
Manufacturer Product Number | 741W-J/01 |
Description | SNAP-IN BRAZIL OUTLET RECEPTACLE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NBR 14136 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NBR 14136 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 40.50mm x 21.70mm | |
Panel Thickness | 0.039" ~ 0.078" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥60.49000 | ¥604.90 |
200 | ¥54.05830 | ¥10,811.66 |
1,000 | ¥40.03232 | ¥40,032.32 |