741W-F/01 | |
---|---|
DigiKey Part Number | 189-741W-F/01-ND |
Manufacturer | |
Manufacturer Product Number | 741W-F/01 |
Description | SNAP-IN ARGENTINA OUTLET RECEPTA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | Square - 40.50mm x 40.50mm | |
Panel Thickness | 0.138" (3.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.68500 | ¥236.85 |
25 | ¥22.43240 | ¥560.81 |
50 | ¥21.91040 | ¥1,095.52 |
200 | ¥20.86770 | ¥4,173.54 |
400 | ¥18.36945 | ¥7,347.78 |