741W-E/02 | |
---|---|
DigiKey Part Number | 189-741W-E/02-ND |
Manufacturer | |
Manufacturer Product Number | 741W-E/02 |
Description | SNAP-IN AUSTRALIA OUTLET RECEPTA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets AS/NZ 3112 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | AS/NZ 3112 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 42.00mm | |
Panel Thickness | 0.138" (3.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | SAA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.62000 | ¥36.62 |
10 | ¥33.11800 | ¥331.18 |
25 | ¥31.28280 | ¥782.07 |
50 | ¥30.52080 | ¥1,526.04 |
200 | ¥28.99455 | ¥5,798.91 |
400 | ¥26.86658 | ¥10,746.63 |