Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 1-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 10/15A | |
Voltage Rating | 125VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 26.00mm x 22.00mm | |
Panel Thickness | 0.142" (3.60mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |