392014-01 | |
---|---|
DigiKey Part Number | 189-392014-01-ND |
Manufacturer | |
Manufacturer Product Number | 392014-01 |
Description | BRAZIL POWER CORD, 10A 250V, NBR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NBR 14136 | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | INMETRO, VDE | |
Approved Countries | Brazil, Germany | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥42.95400 | ¥429.54 |
25 | ¥40.46440 | ¥1,011.61 |
60 | ¥39.42767 | ¥2,365.66 |
120 | ¥38.38975 | ¥4,606.77 |
300 | ¥36.53363 | ¥10,960.09 |