3021088-06 | |
---|---|
DigiKey Part Number | Q1236-ND |
Manufacturer | |
Manufacturer Product Number | 3021088-06 |
Description | CBL USB2.0 A PLUG-MCR B PLUG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Right Angle | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.62400 | ¥316.24 |
25 | ¥29.95280 | ¥748.82 |
50 | ¥29.25480 | ¥1,462.74 |
100 | ¥27.86240 | ¥2,786.24 |
300 | ¥24.52680 | ¥7,358.04 |