09250-F/60

DigiKey Part Number
Q1018-ND
Manufacturer
Manufacturer Product Number
09250-F/60
Description
FINGER/FILTR ASM 60MM PLAS 60PPI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Filter Guard Assembly Plastic 3 Rings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
60mm Sq
For Use With/Related Products
-
Features
3 Rings
Material
Plastic
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.29000¥12.29
10¥11.86800¥118.68
25¥11.52760¥288.19
50¥10.84040¥542.02
100¥9.74170¥974.17
300¥9.60483¥2,881.45
500¥8.98748¥4,493.74
1,000¥8.85022¥8,850.22
Manufacturers Standard Package