Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 4 Rings | |
Material | Steel, Nickel Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
10 | ¥4.55200 | ¥45.52 |
100 | ¥3.73900 | ¥373.90 |
1,000 | ¥3.39696 | ¥3,396.96 |