QBLP655-RGB | |
---|---|
DigiKey Part Number | 1516-1288-2-ND - Tape & Reel (TR) 1516-1288-1-ND - Cut Tape (CT) 1516-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655-RGB |
Description | LED RGB CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-RGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.39990 | ¥239.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.85293 | ¥1,852.93 |
2,000 | ¥1.67432 | ¥3,348.64 |
5,000 | ¥1.56269 | ¥7,813.45 |
10,000 | ¥1.50688 | ¥15,068.80 |
25,000 | ¥1.48456 | ¥37,114.00 |
50,000 | ¥1.42317 | ¥71,158.50 |