QBLP650-IR1 | |
---|---|
DigiKey Part Number | 1516-1267-2-ND - Tape & Reel (TR) 1516-1267-1-ND - Cut Tape (CT) 1516-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-IR1 |
Description | LED CHIP IR WLP 940NM 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.2mW/sr @ 20mA 140° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-IR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.69850 | ¥169.85 |
500 | ¥1.17452 | ¥587.26 |
1,000 | ¥0.97883 | ¥978.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88095 | ¥2,642.85 |
6,000 | ¥0.83200 | ¥4,992.00 |
15,000 | ¥0.75859 | ¥11,378.85 |
30,000 | ¥0.70965 | ¥21,289.50 |
75,000 | ¥0.65092 | ¥48,819.00 |