QBLP650-IG | |
---|---|
DigiKey Part Number | 1516-1163-2-ND - Tape & Reel (TR) 1516-1163-1-ND - Cut Tape (CT) 1516-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-IG |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75810 | ¥175.81 |
500 | ¥1.21584 | ¥607.92 |
1,000 | ¥1.01317 | ¥1,013.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91187 | ¥2,735.61 |
6,000 | ¥0.86120 | ¥5,167.20 |
15,000 | ¥0.78521 | ¥11,778.15 |
30,000 | ¥0.73455 | ¥22,036.50 |
75,000 | ¥0.67376 | ¥50,532.00 |