QBLP631-2IB5 | |
---|---|
DigiKey Part Number | 1516-QBLP631-2IB5TR-ND - Tape & Reel (TR) 1516-QBLP631-2IB5CT-ND - Cut Tape (CT) 1516-QBLP631-2IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-2IB5 |
Description | 0805 LED BLUE 465NM DOMINANT, 46 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-2IB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.35680 | ¥135.68 |
1,000 | ¥1.06180 | ¥1,061.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97330 | ¥2,919.90 |
6,000 | ¥0.88481 | ¥5,308.86 |
15,000 | ¥0.82583 | ¥12,387.45 |
30,000 | ¥0.79633 | ¥23,889.90 |
75,000 | ¥0.76684 | ¥57,513.00 |