QBLP631-2IB | |
---|---|
DigiKey Part Number | 1516-QBLP631-2IBTR-ND - Tape & Reel (TR) 1516-QBLP631-2IBCT-ND - Cut Tape (CT) 1516-QBLP631-2IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-2IB |
Description | 0805 LED BLUE 466NM DOMINANT, 46 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 2.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-2IB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 462nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥0.92320 | ¥92.32 |
500 | ¥0.83430 | ¥417.15 |
1,000 | ¥0.68528 | ¥685.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59588 | ¥1,787.64 |
6,000 | ¥0.53630 | ¥3,217.80 |
15,000 | ¥0.47671 | ¥7,150.65 |
30,000 | ¥0.44691 | ¥13,407.30 |
75,000 | ¥0.40222 | ¥30,166.50 |
150,000 | ¥0.38732 | ¥58,098.00 |