QBLP601D-R | |
---|---|
DigiKey Part Number | 1516-QBLP601D-RTR-ND - Tape & Reel (TR) 1516-QBLP601D-RCT-ND - Cut Tape (CT) 1516-QBLP601D-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601D-R |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601D-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.7mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.19300 | ¥21.93 |
100 | ¥0.98440 | ¥98.44 |
500 | ¥0.88956 | ¥444.78 |
1,000 | ¥0.73068 | ¥730.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44665 | ¥1,339.95 |
6,000 | ¥0.40200 | ¥2,412.00 |
15,000 | ¥0.39318 | ¥5,897.70 |