AA1608SURSK | |
---|---|
DigiKey Part Number | 754-AA1608SURSKTR-ND - Tape & Reel (TR) 754-AA1608SURSKCT-ND - Cut Tape (CT) 754-AA1608SURSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608SURSK |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.67800 | ¥26.78 |
100 | ¥1.54040 | ¥154.04 |
1,000 | ¥1.20547 | ¥1,205.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.10503 | ¥2,210.06 |
6,000 | ¥1.00459 | ¥6,027.54 |
10,000 | ¥0.93762 | ¥9,376.20 |
50,000 | ¥0.87064 | ¥43,532.00 |
100,000 | ¥0.83716 | ¥83,716.00 |