LL3301NF065QG | |
---|---|
DigiKey Part Number | EG5897TR-ND - Tape & Reel (TR) EG5897CT-ND - Cut Tape (CT) EG5897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL3301NF065QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LL3301NF065QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 65gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.53320 | ¥138.33 |
100 | ¥4.80420 | ¥480.42 |
250 | ¥4.38356 | ¥1,095.89 |
500 | ¥4.07356 | ¥2,036.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.65289 | ¥4,383.47 |
2,400 | ¥3.43147 | ¥8,235.53 |
6,000 | ¥3.18796 | ¥19,127.76 |
12,000 | ¥2.96657 | ¥35,598.84 |