QBLP595-Y5-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP595-Y5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-Y5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-Y5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-Y5-2897 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-Y5-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥0.95810 | ¥95.81 |
500 | ¥0.86542 | ¥432.71 |
1,000 | ¥0.71096 | ¥710.96 |
2,000 | ¥0.61821 | ¥1,236.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55639 | ¥2,781.95 |
10,000 | ¥0.49457 | ¥4,945.70 |
25,000 | ¥0.46366 | ¥11,591.50 |
50,000 | ¥0.41729 | ¥20,864.50 |
125,000 | ¥0.40184 | ¥50,230.00 |