QBLP595-IB5 | |
---|---|
DigiKey Part Number | 1516-QBLP595-IB5TR-ND - Tape & Reel (TR) 1516-QBLP595-IB5CT-ND - Cut Tape (CT) 1516-QBLP595-IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IB5 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.7V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.06440 | ¥106.44 |
500 | ¥0.96166 | ¥480.83 |
1,000 | ¥0.78993 | ¥789.93 |
2,000 | ¥0.68690 | ¥1,373.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61821 | ¥3,091.05 |
10,000 | ¥0.54952 | ¥5,495.20 |
25,000 | ¥0.51517 | ¥12,879.25 |
50,000 | ¥0.46366 | ¥23,183.00 |
125,000 | ¥0.44648 | ¥55,810.00 |