Z-230PJ | |
---|---|
DigiKey Part Number | 553-1183-ND |
Manufacturer | |
Manufacturer Product Number | Z-230PJ |
Description | FILTER DSL SINGLE-JACK |
Customer Reference | |
Detailed Description | DSL Filter 1 Jack, Filtered In Line |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | Single-Line | |
Output Type | 1 Jack, Filtered | |
Mounting Type | In Line |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥14.58000 | ¥145.80 |
25 | ¥13.44560 | ¥336.14 |
40 | ¥12.89850 | ¥515.94 |
80 | ¥12.13013 | ¥970.41 |
230 | ¥11.04826 | ¥2,541.10 |
440 | ¥10.43177 | ¥4,589.98 |