Z-330P2J | |
---|---|
DigiKey Part Number | 553-1185-ND |
Manufacturer | |
Manufacturer Product Number | Z-330P2J |
Description | FILTER DSL ANSI DUAL-JACK |
Customer Reference | |
Detailed Description | DSL Filter 1 Jack, Filtered/1 Jack, Unfiltered In Line |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Input Type | Single-Line | |
Output Type | 1 Jack, Filtered/1 Jack, Unfiltered | |
Mounting Type | In Line |