W3404SMA | |
---|---|
DigiKey Part Number | 553-W3404SMA-ND |
Manufacturer | |
Manufacturer Product Number | W3404SMA |
Description | ANT INT PCB 698-2690MHZ SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz LTE PCB Trace RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 2.2dBi, 4.4dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 2.2dBi, 4.4dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.028" (0.70mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
24 | ¥55.25917 | ¥1,326.22 |
96 | ¥47.98010 | ¥4,606.09 |
240 | ¥45.82408 | ¥10,997.78 |
456 | ¥41.78066 | ¥19,051.98 |
960 | ¥36.38959 | ¥34,934.01 |
2,400 | ¥35.04182 | ¥84,100.37 |