VP6014 HF | |
---|---|
DigiKey Part Number | 553-VP6014HFTR-ND - Tape & Reel (TR) 553-VP6014HFCT-ND - Cut Tape (CT) 553-VP6014HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP6014 HF |
Description | MDL 1G 1 PORT POE 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.89000 | ¥28.89 |
10 | ¥23.40700 | ¥234.07 |
25 | ¥18.92800 | ¥473.20 |
50 | ¥17.73280 | ¥886.64 |
100 | ¥16.93550 | ¥1,693.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥16.43771 | ¥5,753.20 |
700 | ¥15.93956 | ¥11,157.69 |
1,050 | ¥15.44150 | ¥16,213.57 |